DAC 24 b 192k I2C, Serial 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320DAC3100IRHBR

DigiKey Part Number
296-27216-2-ND - Tape & Reel (TR)
296-27216-1-ND - Cut Tape (CT)
296-27216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV320DAC3100IRHBR
Description
IC DAC 24BIT 192K 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DAC 24 b 192k I2C, Serial 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLV320DAC3100IRHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DAC
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
I2C, Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.8V, 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,368
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.70500$17.05
25$1.55640$38.91
100$1.39270$139.27
250$1.31468$328.67
500$1.26764$633.82
1,000$1.22892$1,228.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.18110$3,543.30
6,000$1.15769$6,946.14
Manufacturers Standard Package