New Product
RF ANTENNA ISM, LoRaWAN, LPWA, SigFox Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GHX-221ASA3B

DigiKey Part Number
5448-GHX-221ASA3B-ND
Manufacturer
Manufacturer Product Number
GHX-221ASA3B
Description
ANT 868/915 STR WHIP SMA PLUG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRaWAN, LPWA, SigFox Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Joymax Electronics
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz, 915MHz
Frequency Range
862MHz ~ 876MHz, 902MHz ~ 928MHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
1.8, 2
Return Loss
-10.9dB, -9.5dB
Gain
1.4dBi, 3.1dBi
Power - Max
1 W
Features
-
Termination
SMA Male
Ingress Protection
IP65
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
1.969" (50.00mm)
Applications
ISM, LoRaWAN, LPWA, SigFox
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$6.41000$6.41
10$5.94500$59.45
25$5.54240$138.56
100$5.27420$527.42
250$5.03080$1,257.70
500$4.80882$2,404.41