Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP63203WU-7

DigiKey Part Number
AP63203WU-7DITR-ND - Tape & Reel (TR)
AP63203WU-7DICT-ND - Cut Tape (CT)
AP63203WU-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP63203WU-7
Description
IC REG BUCK 3.3V 2A TSOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AP63203WU-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
32V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,492
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.50600$5.06
25$0.45480$11.37
100$0.39800$39.80
250$0.37088$92.72
500$0.35456$177.28
1,000$0.34112$341.12
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.32452$973.56
6,000$0.31640$1,898.40
9,000$0.31233$2,810.97
15,000$0.30782$4,617.30
21,000$0.30519$6,408.99
30,000$0.30265$9,079.50
Manufacturers Standard Package