Bipolar Motor Driver Power MOSFET SPI, UART 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMC5240ATJ+

DigiKey Part Number
505-TMC5240ATJ+-ND
Manufacturer
Manufacturer Product Number
TMC5240ATJ+
Description
36V 2ARMS+ SMART INTEGRATED STEP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET SPI, UART 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TMC5240ATJ+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
SPI, UART
Technology
Power MOSFET
Step Resolution
1 ~ 1/256
Applications
General Purpose
Current - Output
2.1A
Voltage - Supply
4.5V ~ 36V
Voltage - Load
4.5V ~ 36V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$8.63000$8.63
10$6.70200$67.02
25$6.21920$155.48
100$5.68880$568.88
490$5.28747$2,590.86
980$5.16128$5,058.05
1,470$5.09809$7,494.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.