ESP32-S2 ESP32-S 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-S2-DEVKITC-1RU

DigiKey Part Number
1965-ESP32-S2-DEVKITC-1RU-ND
Manufacturer
Manufacturer Product Number
ESP32-S2-DEVKITC-1RU
Description
ESP32-S2-SOLO-U 4MB DEV BRD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
The ESP32-S2-DEVKITC-1RU Evaluation Board by Espressif Systems is an advanced development platform designed for wireless IoT applications. Powered by the ESP32-S2-SOLO module, it offers a 32-bit Xtensa single-core processor running at 240MHz, with 4MB Flash and 2MB PSRAM for efficient data processing. The board supports 802.11 b/g/n Wi-Fi at 2.4GHz, ensuring reliable connectivity for various IoT projects. It also features 320KB SRAM, 128KB ROM, and a wide range of interfaces, including 43 GPIOs, 4 SPI, 2 UART, 2 I2C, Touch, I2S, RMT, LED PWM, USB-OTG, TWAI, and 2x 8-bit DACs. An external antenna connector adds flexibility for enhanced wireless performance, making this evaluation board ideal for engineers looking to develop and test advanced wireless IoT solutions.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Espressif Systems
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ESP32-S2
Note
-
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.00000$8.00
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.