TIP41C | |
|---|---|
DigiKey Part Number | 497-2622-5-ND |
Manufacturer | |
Manufacturer Product Number | TIP41C |
Description | TRANS NPN 100V 6A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 6 A 65 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP41C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 700µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 3A, 4V | |
Power - Max | 65 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 50 | $0.52120 | $26.06 |
| 100 | $0.46190 | $46.19 |
| 500 | $0.35772 | $178.86 |
| 1,000 | $0.32417 | $324.17 |
| 2,000 | $0.29593 | $591.86 |
| 5,000 | $0.26537 | $1,326.85 |
| 10,000 | $0.24648 | $2,464.80 |