Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,238 In Stock | 1 : $0.57000 Cut Tape (CT) 2,000 : $0.25648 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | N-Channel | Parallel | 30V (Max) | 6.5V ~ 30V | 500mA | - | CMOS | - | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | ||
2,492 In Stock | 1 : $0.57000 Cut Tape (CT) 2,500 : $0.25394 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | N-Channel | Parallel | 30V (Max) | 6.5V ~ 30V | 500mA | - | CMOS | - | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | ||
301,868 In Stock | 1 : $0.66000 Cut Tape (CT) 2,000 : $0.26000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | N-Channel | Parallel | 30V (Max) | 6.5V ~ 30V | 500mA | - | CMOS | - | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | ||
25,406 In Stock | 1 : $0.73000 Cut Tape (CT) 2,000 : $0.33790 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | N-Channel | Parallel | 40V (Max) | 8.5V ~ 40V | 500mA | - | CMOS | - | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | ||
3,766 In Stock | 1 : $0.73000 Cut Tape (CT) 2,500 : $0.33470 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | N-Channel | Parallel | 40V (Max) | 8.5V ~ 40V | 500mA | - | CMOS | - | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) |