Coaxial Connector (RF) Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
FMCN45859
CONN JACK CRIMP/SOLDER SHV
Fairview Microwave
0
In Stock
14
Factory
Check Lead Time
1 : $75.60000
Bag
-
Bag
Active
SHV
Jack, Male Pin
Solder
Crimp
50 Ohms
Panel Mount
Bulkhead - Front Side Nut
RG-223
Bayonet Lock
300 MHz
1
-
Silver
IP67 - Dust Tight, Waterproof
Brass
PE45859
SHV jack crimp bulkhead, IP67 ma
Pasternack
0
In Stock
9
Factory
Check Lead Time
1 : $85.23000
Retail Package
-
-
Retail Package
Active
SHV
Jack, Male Pin
Solder
Crimp
50 Ohms
Panel Mount
Bulkhead - Front Side Nut
RG-223
Bayonet Lock
300 MHz
1
-
Silver
IP67 - Dust Tight, Waterproof
Brass
FMCN45909
CONN JACK CLAMP/SOLDER SHV
Fairview Microwave
0
In Stock
1
Factory
Active
-
Bag
Active
SHV
Jack, Female Socket
Solder
Clamp
50 Ohms
Panel Mount
Bulkhead - Front Side Nut
RG-55, 58, 141, 142, 223, 303, 400
Bayonet Lock
-
1
-
Silver
-
Brass
Showing
of 3

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.