1375820-3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 16,671
Unit Price: $0.71000
Datasheet

Similar


Molex
In Stock: 39,561
Unit Price: $0.14000
Datasheet

Parametric Equivalent


Molex
In Stock: 83,091
Unit Price: $0.36000
Datasheet
3 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1375820-3

DigiKey Part Number
A99614-ND
Manufacturer
Manufacturer Product Number
1375820-3
Description
CONN RCPT HSG 3POS 2.54MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1375820-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,032,996 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.14700$1.47
25$0.13840$3.46
50$0.13160$6.58
100$0.12530$12.53
250$0.11740$29.35
500$0.11180$55.90
1,000$0.10645$106.45
2,500$0.09978$249.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

1,032,996In Stock
Ships from WEC