1 µF Feed Through Capacitor 6.3V 4 A 10mOhm 0603 (1608 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM18PC105R0J3D

DigiKey Part Number
490-6970-2-ND - Tape & Reel (TR)
490-6970-1-ND - Cut Tape (CT)
490-6970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM18PC105R0J3D
Description
CAP FEEDTHRU 1UF 20% 6.3V 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF Feed Through Capacitor 6.3V 4 A 10mOhm 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM18PC105R0J3D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1 µF
Tolerance
±20%
Voltage - Rated
6.3V
Current
4 A
DC Resistance (DCR) (Max)
10mOhm
Operating Temperature
-55°C ~ 105°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 3 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.035" (0.90mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353,202
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.15100$1.51
25$0.13960$3.49
50$0.13100$6.55
100$0.12320$12.32
250$0.11360$28.40
500$0.10684$53.42
1,000$0.10049$100.49
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08891$355.64
8,000$0.08364$669.12
12,000$0.08070$968.40
20,000$0.07714$1,542.80
28,000$0.07488$2,096.64
40,000$0.07256$2,902.40
100,000$0.06692$6,692.00
Manufacturers Standard Package