Phototransistors 940nm Top View T-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR-4206E

DigiKey Part Number
160-1030-ND
Manufacturer
Manufacturer Product Number
LTR-4206E
Description
SENSOR PHOTO 940NM TOP VIEW T1
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Phototransistors 940nm Top View T-1
Datasheet
 Datasheet
EDA/CAD Models
LTR-4206E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
4.8 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
940nm
Viewing Angle
20°
Power - Max
100 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Package / Case
T-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189,411
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.20200$2.02
100$0.14240$14.24
500$0.11512$57.56
1,000$0.10612$106.12
2,000$0.09845$196.90
5,000$0.09003$450.15
10,000$0.08477$847.70
25,000$0.07902$1,975.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.