Voltage Regulators - DC DC Switching Regulators

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Search Entry

Showing
of 12
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-Thin
IC REG BUCK ADJ 2A SOT23
Texas Instruments
31,605
In Stock
10 : $0.16700
Cut Tape (CT)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
-
2.5V
5.5V
0.6V
5.5V
2A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
CLVC1GX04MDRLREP
IC REG BUCK ADJ 2A SOT5X3
Texas Instruments
19,225
In Stock
10 : $0.16700
Cut Tape (CT)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
-
2.5V
5.5V
0.6V
5.5V
2A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-5X3
CLVC1GX04MDRLREP
IC REG BUCK ADJ 2A SOT5X3
Texas Instruments
6,302
In Stock
10 : $0.16700
Cut Tape (CT)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
-
2.5V
5.5V
0.6V
5.5V
2A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-5X3
CLVC1GX04MDRLREP
IC REG BUCK ADJ 2A SOT5X3
Texas Instruments
3,186
In Stock
10 : $0.16700
Cut Tape (CT)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
-
2.5V
5.5V
0.6V
5.5V
2A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-5X3
CLVC1GX04MDRLREP
IC REG BUCK ADJ 2A SOT5X3
Texas Instruments
228
In Stock
10 : $0.16700
Cut Tape (CT)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
-
2.5V
5.5V
0.6V
5.5V
2A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-5X3
SOT-753
IC REG BUCK ADJ 2A SOT23-5
Texas Instruments
135,002
In Stock
10 : $0.17400
Cut Tape (CT)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
-
2.5V
5.5V
0.6V
5.5V
2A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
CLVC1GX04MDRLREP
IC REG BUCK ADJ 2A SOT5X3
Texas Instruments
2,197
In Stock
10 : $0.77800
Cut Tape (CT)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
-
2.5V
5.5V
0.6V
5.5V
2A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-5X3
CLVC1GX04MDRLREP
IC REG BUCK ADJ 2A SOT5X3
Texas Instruments
1,861
In Stock
10 : $0.77800
Cut Tape (CT)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
-
2.5V
5.5V
0.6V
5.5V
2A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-5X3
CLVC1GX04MDRLREP
IC REG BUCK ADJ 2A SOT5X3
Texas Instruments
1,909
In Stock
10 : $0.77800
Cut Tape (CT)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
-
2.5V
5.5V
0.6V
5.5V
2A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-5X3
CLVC1GX04MDRLREP
IC REG BUCK ADJ 2A SOT5X3
Texas Instruments
945
In Stock
10 : $0.77800
Cut Tape (CT)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
-
2.5V
5.5V
0.6V
5.5V
2A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-5X3
SOT-23-Thin
IC REG BUCK ADJ 2A SOT23
Texas Instruments
3,351
In Stock
10 : $0.78800
Cut Tape (CT)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
-
2.5V
5.5V
0.6V
5.5V
2A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
SOT-753
IC REG BUCK ADJ 2A SOT23-5
Texas Instruments
1,046
In Stock
10 : $0.82500
Cut Tape (CT)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
-
2.5V
5.5V
0.6V
5.5V
2A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 12

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.