C1608NP01H102J080AA | |
|---|---|
DigiKey Part Number | 445-14055-2-ND - Tape & Reel (TR) 445-14055-1-ND - Cut Tape (CT) 445-14055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP01H102J080AA |
Description | CAP CER 1000PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP01H102J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.11300 | $1.13 |
| 50 | $0.08080 | $4.04 |
| 100 | $0.07090 | $7.09 |
| 500 | $0.05410 | $27.05 |
| 1,000 | $0.04895 | $48.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03544 | $141.76 |
| 8,000 | $0.03510 | $280.80 |
| 12,000 | $0.03492 | $419.04 |
| 20,000 | $0.03472 | $694.40 |
| 28,000 | $0.03459 | $968.52 |
| 40,000 | $0.03418 | $1,367.20 |
| 48,000 | $0.03374 | $1,619.52 |
| 96,000 | $0.03229 | $3,099.84 |
| 100,000 | $0.03221 | $3,221.00 |