470 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73L3R47J

DigiKey Part Number
60-73L3R47JTR-ND - Tape & Reel (TR)
60-73L3R47JCT-ND - Cut Tape (CT)
60-73L3R47JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
73L3R47J
Description
RES 0.47 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
73L3R47J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,140
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.11400$1.14
25$0.09560$2.39
50$0.08440$4.22
100$0.07470$7.47
250$0.06404$16.01
500$0.05738$28.69
1,000$0.05169$51.69
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04157$207.85
10,000$0.03826$382.60
15,000$0.03656$548.40
25,000$0.03463$865.75
35,000$0.03348$1,171.80
50,000$0.03236$1,618.00
60,000$0.03183$1,909.80
120,000$0.02998$3,597.60
125,000$0.02988$3,735.00
Manufacturers Standard Package