RNCP0805FTD10K0 | |
|---|---|
DigiKey Part Number | RNCP0805FTD10K0TR-ND - Tape & Reel (TR) RNCP0805FTD10K0CT-ND - Cut Tape (CT) RNCP0805FTD10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0805FTD10K0 |
Description | RES 10K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0805FTD10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01300 | $0.13 |
| 25 | $0.01200 | $0.30 |
| 50 | $0.01200 | $0.60 |
| 100 | $0.01140 | $1.14 |
| 250 | $0.01052 | $2.63 |
| 500 | $0.00994 | $4.97 |
| 1,000 | $0.00940 | $9.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00840 | $42.00 |
| 10,000 | $0.00735 | $73.50 |
| 15,000 | $0.00723 | $108.45 |
| 25,000 | $0.00722 | $180.50 |