N-Channel 100 V 1.6A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLML0100TRPBF

DigiKey Part Number
IRLML0100TRPBFTR-ND - Tape & Reel (TR)
IRLML0100TRPBFCT-ND - Cut Tape (CT)
IRLML0100TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLML0100TRPBF
Description
MOSFET N-CH 100V 1.6A SOT23
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 1.6A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
Datasheet
 Datasheet
EDA/CAD Models
IRLML0100TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
220mOhm @ 1.6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
2.5 nC @ 4.5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
290 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Micro3™/SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,486
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.60000$0.60
10$0.37100$3.71
100$0.23640$23.64
500$0.17796$88.98
1,000$0.15908$159.08
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11911$357.33
6,000$0.10844$650.64
9,000$0.10300$927.00
15,000$0.09689$1,453.35
21,000$0.09327$1,958.67
30,000$0.08975$2,692.50
75,000$0.08637$6,477.75
Manufacturers Standard Package