10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

TMK212BBJ106KG-T

DigiKey Part Number
587-2985-2-ND - Tape & Reel (TR)
587-2985-1-ND - Cut Tape (CT)
587-2985-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK212BBJ106KG-T
Description
CAP CER 10UF 25V X5R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK212BBJ106KG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 681,619
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.08800$0.88
50$0.06220$3.11
100$0.05430$5.43
500$0.04086$20.43
1,000$0.03673$36.73
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03028$90.84
6,000$0.02574$154.44
9,000$0.02559$230.31
15,000$0.02542$381.30
21,000$0.02532$531.72
30,000$0.02497$749.10
36,000$0.02461$885.96
72,000$0.02337$1,682.64
75,000$0.02331$1,748.25
Manufacturers Standard Package