CL21B106KPQNNNE | |
|---|---|
DigiKey Part Number | 1276-1764-2-ND - Tape & Reel (TR) 1276-1764-1-ND - Cut Tape (CT) 1276-1764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B106KPQNNNE |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B106KPQNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.09400 | $0.94 |
| 50 | $0.06640 | $3.32 |
| 100 | $0.05790 | $5.79 |
| 500 | $0.04362 | $21.81 |
| 1,000 | $0.03922 | $39.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.03560 | $71.20 |
| 4,000 | $0.03263 | $130.52 |
| 6,000 | $0.03114 | $186.84 |
| 10,000 | $0.02949 | $294.90 |
| 14,000 | $0.02853 | $399.42 |
| 20,000 | $0.02760 | $552.00 |
| 24,000 | $0.02717 | $652.08 |
| 48,000 | $0.02569 | $1,233.12 |
| 50,000 | $0.02561 | $1,280.50 |