1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B105KPFNNNE

DigiKey Part Number
1276-1275-2-ND - Tape & Reel (TR)
1276-1275-1-ND - Cut Tape (CT)
1276-1275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B105KPFNNNE
Description
CAP CER 1UF 10V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B105KPFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295,095
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04300$0.43
50$0.02940$1.47
100$0.02520$2.52
500$0.01818$9.09
1,000$0.01603$16.03
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.01427$28.54
4,000$0.01282$51.28
6,000$0.01210$72.60
10,000$0.01130$113.00
14,000$0.01083$151.62
20,000$0.01038$207.60
24,000$0.01017$244.08
48,000$0.00945$453.60
50,000$0.00941$470.50
Manufacturers Standard Package