I/O Expander 8 I2C 1.7 MHz 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP23008T-E/SO

DigiKey Part Number
MCP23008T-E/SOTR-ND - Tape & Reel (TR)
MCP23008T-E/SOCT-ND - Cut Tape (CT)
MCP23008T-E/SODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP23008T-E/SO
Description
IC XPNDR 1.7MHZ I2C 18SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C 1.7 MHz 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP23008T-E/SO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
25mA
Clock Frequency
1.7 MHz
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,950
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.37000$1.37
25$1.14000$28.50
100$1.05000$105.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,100$1.05000$1,155.00
Manufacturers Standard Package