FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 120 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25Q16CTIGR

DigiKey Part Number
1970-1010-2-ND - Tape & Reel (TR)
1970-1010-1-ND - Cut Tape (CT)
1970-1010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25Q16CTIGR
Description
IC FLASH 16MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 120 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
120 MHz
Write Cycle Time - Word, Page
50µs, 2.4ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92,958
Not recommended for new design, minimums may apply View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.88000$0.88
10$0.82500$8.25
25$0.80240$20.06
50$0.78540$39.27
100$0.76810$76.81
250$0.74508$186.27
500$0.72764$363.82
1,000$0.71024$710.24
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.68290$2,048.70
6,000$0.66588$3,995.28
9,000$0.65603$5,904.27
15,000$0.64375$9,656.25
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.