4 Ohms ±1% 16W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWWR0016F4R00K9

DigiKey Part Number
4506-PWWR0016F4R00K9-ND
Manufacturer
Manufacturer Product Number
PWWR0016F4R00K9
Description
4 OHMS 1% 16W 100PPM/
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Ohms ±1% 16W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 370°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.453" Dia x 2.028" L (11.50mm x 51.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.65500$26.55
30$2.40167$72.05
60$2.28300$136.98
120$2.18867$262.64
270$2.10241$567.65
510$2.04912$1,045.05
1,020$2.00240$2,042.45
5,010$1.92799$9,659.23
Manufacturers Standard Package