RP3508BBLKGRNGRNNS | |
|---|---|
DigiKey Part Number | EG2544-ND |
Manufacturer | |
Manufacturer Product Number | RP3508BBLKGRNGRNNS |
Description | SWITCH PUSHBUTTON SPST 3A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP3508BBLKGRNGRNNS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.2 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | 0°C ~ 65°C | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.33000 | $7.33 |
| 10 | $6.32500 | $63.25 |
| 25 | $5.96480 | $149.12 |
| 50 | $5.70520 | $285.26 |
| 100 | $5.45660 | $545.66 |
| 300 | $5.08380 | $1,525.14 |
| 500 | $4.91890 | $2,459.45 |
| 1,000 | $4.70328 | $4,703.28 |