Heat Sink TO-220 Aluminum 3.0W @ 60°C Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-220 Aluminum 3.0W @ 60°C Board Level
574502B00000G
574502B00000G

574502B00000G

DigiKey Part Number
HS198-ND
Manufacturer
Manufacturer Product Number
574502B00000G
Description
HEATSINK TO-220 VERT MNT .75"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 3.0W @ 60°C Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
Clip
Shape
Rectangular, Fins
Length
0.750" (19.05mm)
Width
0.860" (21.84mm)
Diameter
-
Fin Height
0.395" (10.03mm)
Power Dissipation @ Temperature Rise
3.0W @ 60°C
Thermal Resistance @ Forced Air Flow
8.00°C/W @ 400 LFM
Thermal Resistance @ Natural
21.20°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,368
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.40200$4.02
25$0.38280$9.57
50$0.36920$18.46
100$0.35580$35.58
250$0.33892$84.73
500$0.32668$163.34
3,000$0.29702$891.06
6,000$0.28626$1,717.56
Manufacturers Standard Package