RC (T-Type) EMI Filter 1st Order Low Pass 8 Channel R = 25Ohms, C = 200pF 20-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4120R-601-250/201L

DigiKey Part Number
4120R-601-250/201L-ND
Manufacturer
Manufacturer Product Number
4120R-601-250/201L
Description
FILTER RC(T) 25 OHMS/200PF TH
Customer Reference
Detailed Description
RC (T-Type) EMI Filter 1st Order Low Pass 8 Channel R = 25Ohms, C = 200pF 20-DIP (0.300", 7.62mm)
EDA/CAD Models
4120R-601-250/201L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Low Pass
Filter Order
1st
Technology
RC (T-Type)
Number of Channels
8
Center / Cutoff Frequency
-
Attenuation Value
-3dB @ 21MHz
Resistance - Channel (Ohms)
25
Values
R = 25Ohms, C = 200pF
ESD Protection
No
Operating Temperature
10°C ~ 85°C
Applications
General Purpose
Voltage - Rated
25V
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Size / Dimension
1.065" L x 0.264" W (27.05mm x 6.71mm)
Height
0.331" (8.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.