Humidity, Particulate Matter, Temperature, VOC Sensor I2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Humidity, Particulate Matter, Temperature, VOC Sensor I2C
SEN5x Environmental Node Evaluation Kit: Introduction

SEN54-SDN-T

DigiKey Part Number
1649-SEN54-SDN-T-ND
Manufacturer
Manufacturer Product Number
SEN54-SDN-T
Description
SENSOR HUMIDITY I2C OUTPUT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Humidity, Particulate Matter, Temperature, VOC Sensor I2C
Datasheet
 Datasheet
EDA/CAD Models
SEN54-SDN-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tray
Part Status
Active
Type
Humidity, Particulate Matter, Temperature, VOC
Accuracy
±4.5% RH
Output
I2C
Operating Temperature
-10°C ~ 50°C
Voltage - Supply
4.5V ~ 5.5V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,196
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$26.85000$26.85
5$24.58400$122.92
10$23.74100$237.41
45$22.14467$996.51
90$21.50367$1,935.33
135$21.15370$2,855.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.