111-0703-001 | |
|---|---|
DigiKey Part Number | J10126-ND |
Manufacturer | |
Manufacturer Product Number | 111-0703-001 |
Description | CONN BIND POST KNURLED BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Knurled Black Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 111-0703-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Head Style | Knurled | |
Termination | Threaded | |
Termination Thread | 6-32 | |
Current Rating (Amps) | 15 A | |
Material - Body | Brass | |
Plating - Body | Nickel | |
Color | Black | |
Cross Hole Diameter | 0.086" (2.18mm) | |
Head Size | 0.423" OD x 0.719" L (10.74mm x 18.26mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Nut Material | - | |
Nut Plating | Nickel | |
Panel Thickness | 0.313" (7.95mm) | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.11000 | $5.11 |
| 10 | $4.34100 | $43.41 |
| 25 | $4.06840 | $101.71 |
| 50 | $3.87400 | $193.70 |
| 100 | $3.68910 | $368.91 |
| 300 | $3.41393 | $1,024.18 |
| 500 | $3.29312 | $1,646.56 |
| 1,000 | $3.13605 | $3,136.05 |
| 2,500 | $2.93994 | $7,349.85 |