4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLR431

DigiKey Part Number
1003-1242-ND
Manufacturer
Manufacturer Product Number
XLR431
Description
CONN RCPT FMALE XLR 4P SLDR CUP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
133V
Operating Temperature
-35°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$35.83000$35.83
10$30.45200$304.52
30$28.18100$845.43
50$27.18380$1,359.19
100$25.88740$2,588.74
250$24.26868$6,067.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.