Rocker Switch SPST 6A (AC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWSB11AA3F

DigiKey Part Number
CWSB11AA3F-ND
Manufacturer
Manufacturer Product Number
CWSB11AA3F
Description
SWITCH ROCKER SPST 6A 250V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 6A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
CWSB11AA3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
Dot
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
Audible Click
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-10°C ~ 70°C
Approval Agency
cULus
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$4.04000$4.04
10$3.48500$34.85
25$3.28720$82.18
50$3.14420$157.21
100$3.00750$300.75
250$2.83548$708.87
500$2.71168$1,355.84
1,000$2.59310$2,593.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

30In Stock
Ships from JRH Electronics