0.1 µF ±10% 630V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72J104K4M1H03A

DigiKey Part Number
490-9258-1-ND - Cut Tape (CT)
490-9258-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72J104K4M1H03A
Description
CAP CER 0.1UF 630V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72J104K4M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.295" L x 0.157" W (7.50mm x 4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,100
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.65800$6.58
50$0.51220$25.61
100$0.46710$46.71
500$0.39100$195.50
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$0.34552$518.28
3,000$0.32873$986.19
4,500$0.32032$1,441.44
7,500$0.31100$2,332.50
10,500$0.30555$3,208.28
15,000$0.30030$4,504.50
Manufacturers Standard Package