DC Motor Standard 130 RPM 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Standard 130 RPM 5VDC
2941
2941

2941

DigiKey Part Number
1528-1561-ND
Manufacturer
Manufacturer Product Number
2941
Description
STANDARD MOTOR 130 RPM 5V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
DC Motor Standard 130 RPM 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
-
Voltage - Rated
5VDC
RPM
130 RPM
Torque - Rated (oz-in / mNm)
20.86 / 147.4
Power - Rated
-
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
1.062" (27.00mm)
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-15°C ~ 70°C
Approval Agency
-
Weight
0.02 lb (9.07 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.50000$3.50
Manufacturers Standard Package