Cable Assembly Coaxial 1.85mm to 1.85mm 2.40mm OD Coaxial Cable 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W205-VF1VF1-48INCH

DigiKey Part Number
3546-W205-VF1VF1-48INCH-ND
Manufacturer
Manufacturer Product Number
W205-VF1VF1-48INCH
Description
COAX CBL 1.85MM TO 1.85MM 4'
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.85mm to 1.85mm 2.40mm OD Coaxial Cable 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WITHWAVE CO LTD
Series
Packaging
Bag
Part Status
Active
Style
1.85mm to 1.85mm
1st Connector
1.85mm Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
1.85mm Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
48.0" (1.2m) 4.0'
Cable Type
2.40mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
67 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Withwave Co., Ltd
A separate $80.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$396.80000$396.80
10$376.90000$3,769.00
25$357.10000$8,927.50
50$337.30000$16,865.00