LXML-PE01-0070 | |
|---|---|
DigiKey Part Number | 1416-1031-2-ND - Tape & Reel (TR) 1416-1031-1-ND - Cut Tape (CT) 1416-1031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXML-PE01-0070 |
Description | LED LUXEON REBEL CYAN 505NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Rebel Color Cyan 505nm (Typ) 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 505nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 75 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 76lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.177" L x 0.120" W (4.49mm x 3.05mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.81000 | $5.81 |
| 10 | $4.35000 | $43.50 |
| 100 | $3.49250 | $349.25 |
| 500 | $3.16296 | $1,581.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.99612 | $2,996.12 |
| 2,000 | $2.89317 | $5,786.34 |
| 3,000 | $2.84051 | $8,521.53 |