APAMPG-130 | |
|---|---|
DigiKey Part Number | 535-12920-ND |
Manufacturer | |
Manufacturer Product Number | APAMPG-130 |
Description | RF ANT 1.575/1.602GHZ DOME SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Dome SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.572GHz ~ 1.578GHz, 1.594GHz ~ 1.61GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 30dB | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.610" (15.50mm) | |
Applications | GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.71000 | $14.71 |
| 10 | $11.61100 | $116.11 |
| 25 | $10.83640 | $270.91 |
| 100 | $9.98440 | $998.44 |
| 300 | $9.50930 | $2,852.79 |
| 500 | $9.33360 | $4,666.80 |
| 1,000 | $9.13224 | $9,132.24 |