120 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP100JR-52-0R12

DigiKey Part Number
13-KNP100JR-52-0R12TR-ND - Tape & Reel (TR)
13-KNP100JR-52-0R12CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP100JR-52-0R12
Description
RES 0.12 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP100JR-52-0R12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,889
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.17600$1.76
25$0.14840$3.71
50$0.13100$6.55
100$0.11640$11.64
250$0.10032$25.08
500$0.09024$45.12
1,000$0.08165$81.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.07436$148.72
4,000$0.06816$272.64
6,000$0.06498$389.88
10,000$0.06138$613.80
14,000$0.05923$829.22
20,000$0.05713$1,142.60
24,000$0.05613$1,347.12
48,000$0.05267$2,528.16
50,000$0.05249$2,624.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.