Bipolar (BJT) Transistor NPN 45 V 2 A 150MHz 2 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCX690BTA

DigiKey Part Number
FCX690BTR-ND - Tape & Reel (TR)
FCX690BCT-ND - Cut Tape (CT)
FCX690BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCX690BTA
Description
TRANS NPN 45V 2A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 2 A 150MHz 2 W Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
FCX690BTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
400 @ 1A, 2V
Power - Max
2 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.86000$0.86
10$0.53500$5.35
100$0.34570$34.57
500$0.26416$132.08
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.23788$237.88
2,000$0.21576$431.52
3,000$0.20447$613.41
5,000$0.19179$958.95
7,000$0.18428$1,289.96
10,000$0.17698$1,769.80
Manufacturers Standard Package