RT0603FRD0710KL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Dale
In Stock: 3,039,920
Unit Price: $0.10000
Datasheet
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRD0710KL

DigiKey Part Number
13-RT0603FRD0710KLTR-ND - Tape & Reel (TR)
13-RT0603FRD0710KLCT-ND - Cut Tape (CT)
13-RT0603FRD0710KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRD0710KL
Description
RES SMD 10K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRD0710KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03000$0.30
25$0.02840$0.71
50$0.02680$1.34
100$0.02530$2.53
250$0.02340$5.85
500$0.02212$11.06
1,000$0.02093$20.93
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01767$88.35
10,000$0.01685$168.50
15,000$0.01641$246.15
25,000$0.01589$397.25
35,000$0.01558$545.30
50,000$0.01527$763.50
Manufacturers Standard Package