Battery Battery Monitor IC Lithium Ion 8-TDFN-EP (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Monitor IC Lithium Ion 8-TDFN-EP (2x2)
Maxim MAX17201/5 and MAX17211/5 Fuel Gauge ICs | Digi-Key Daily
EZ Setup of MAX17201/MAX17211 ModelGauge m5 Stand-Alone Fuel Gauges

MAX17048G+T10

DigiKey Part Number
MAX17048G+T10TR-ND - Tape & Reel (TR)
MAX17048G+T10CT-ND - Cut Tape (CT)
MAX17048G+T10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17048G+T10
Description
IC BATT MON LI-ION 1CELL 8TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 8-TDFN-EP (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX17048G+T10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
-
Interface
I2C
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN-EP (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,380
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.73000$27.30
25$2.50640$62.66
100$2.26050$226.05
250$2.14340$535.85
500$2.07278$1,036.39
1,000$2.01467$2,014.67
2,500$1.95332$4,883.30
5,000$1.91636$9,581.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.88593$18,859.30
Manufacturers Standard Package