W205-VF1VF1-24INCH | |
|---|---|
DigiKey Part Number | 3546-W205-VF1VF1-24INCH-ND |
Manufacturer | |
Manufacturer Product Number | W205-VF1VF1-24INCH |
Description | COAX CBL 1.85MM TO 1.85MM 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.85mm to 1.85mm 2.40mm OD Coaxial Cable 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 1.85mm to 1.85mm | |
1st Connector | 1.85mm Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | 1.85mm Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | 2.40mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 67 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $333.90000 | $333.90 |
| 10 | $317.20000 | $3,172.00 |
| 25 | $300.50000 | $7,512.50 |
| 50 | $283.80000 | $14,190.00 |