SAM-M10Q-00B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Quectel
In Stock: 246
Unit Price: $10.82000
Datasheet
- RF Receiver Galileo, GLONASS, GPS 1.575GHz, 1.602GHz -165dBm 400kbps On-Board, Patch Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- RF Receiver Galileo, GLONASS, GPS 1.575GHz, 1.602GHz -165dBm 400kbps On-Board, Patch Module
TecNish with McNish: #7 Introduction to u-center 2

SAM-M10Q-00B

DigiKey Part Number
672-SAM-M10Q-00BTR-ND - Tape & Reel (TR)
672-SAM-M10Q-00BCT-ND - Cut Tape (CT)
672-SAM-M10Q-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SAM-M10Q-00B
Description
M10 GNSS LGA PATCH ANTENNA MOD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
- RF Receiver Galileo, GLONASS, GPS 1.575GHz, 1.602GHz -165dBm 400kbps On-Board, Patch Module
Datasheet
 Datasheet
EDA/CAD Models
SAM-M10Q-00B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.575GHz, 1.602GHz
Sensitivity
-165dBm
Data Rate (Max)
400kbps
Modulation or Protocol
Galileo, GLONASS, GPS
Applications
GPS
Current - Receiving
-
Data Interface
I2C, UART
Memory Size
-
Antenna Connector
On-Board, Patch
Features
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SMD Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.50000$31.50
10$22.45000$224.50
50$18.41000$920.50
100$16.50600$1,650.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$14.73752$3,684.38
Manufacturers Standard Package