P1000B | |
|---|---|
DigiKey Part Number | 4878-P1000BCT-ND - Cut Tape (CT) 4878-P1000BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P1000B |
Description | DIODE STANDARD 100V 10A P600 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P1000B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.76800 | $7.68 |
| 100 | $0.54210 | $54.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.34004 | $170.02 |
| 1,000 | $0.29000 | $290.00 |
| 1,500 | $0.27986 | $419.79 |
| 2,500 | $0.25170 | $629.25 |
| 3,500 | $0.24872 | $870.52 |
| 5,000 | $0.24577 | $1,228.85 |