Chassis Mount Resistors

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
Operating Temperature
Features
Coating, Housing Type
Mounting Feature
Size / Dimension
Height - Seated (Max)
Lead Style
Package / Case
Failure Rate
251
In Stock
1 : $68.98000
Bulk
-
Bulk
Active
50 Ohms
±5%
100W
Wirewound
±260ppm/°C
-55°C ~ 350°C
-
Vitreous Enamel Coated
Brackets (not included)
0.750" Dia x 6.500" L (19.05mm x 165.10mm)
-
Solder Lugs
Radial, Tubular
-
34
In Stock
1 : $123.42000
Bulk
-
Bulk
Active
50 Ohms
±5%
225W
Wirewound
±260ppm/°C
-55°C ~ 350°C
-
Vitreous Enamel Coated
Brackets (not included)
1.125" Dia x 10.500" L (28.58mm x 266.70mm)
-
Solder Lugs
Radial, Tubular
-
270 Series L100J
RES CHAS MNT 50 OHM 5% 100W
Ohmite
13
In Stock
1 : $28.11000
Bulk
-
Bulk
Active
50 Ohms
±5%
100W
Wirewound
±260ppm/°C
-55°C ~ 350°C
Flame Retardant Coating, Safety
Vitreous Enamel Coated
Brackets (not included)
0.752" Dia x 6.500" L (19.10mm x 165.10mm)
-
Solder Lugs
Radial, Tubular
-
270 Series L225J
RES CHAS MNT 50 OHM 5% 225W
Ohmite
10
In Stock
1 : $46.39000
Bulk
-
Bulk
Active
50 Ohms
±5%
225W
Wirewound
±260ppm/°C
-55°C ~ 350°C
Flame Retardant Coating, Safety
Vitreous Enamel Coated
Brackets (not included)
1.126" Dia x 10.500" L (28.60mm x 266.70mm)
-
Solder Lugs
Radial, Tubular
-
RBEF0300R7500KFB00
RES CHAS MNT 50 OHM 10% 300W
Vishay Dale
4
In Stock
1 : $527.09000
Bulk
-
Bulk
Active
50 Ohms
±10%
300W
Wirewound
-
-55°C ~ 415°C
Pulse Withstanding
Vitreous Enamel Coated
Brackets (not included)
1.125" Dia x 8.500" L (28.58mm x 215.90mm)
-
Solder Lugs
Radial, Tubular
-
L100J100K
RES CHAS MNT 50 OHM 5% 100W
Ohmite
1
In Stock
1
Marketplace
1 : $30.62000
Bulk
1 : $8.99000
Box
-
Bulk
Box
Active
50 Ohms
±5%
100W
Wirewound
±260ppm/°C
-55°C ~ 350°C
Flame Retardant Coating, Safety
Vitreous Enamel Coated
Brackets (not included)
0.752" Dia x 6.500" L (19.10mm x 165.10mm)
-
Solder Lugs
Radial, Tubular
-
Showing
of 6

Chassis Mount Resistors


Chassis mount resistors are passive components that oppose the flow of current and are used to adjust signal levels, divide voltages, bias active elements, or terminate transmission lines among other uses. These resistors are typically larger and may dissipate up to 2500 watts of heat energy. They are mounted using housing flanges, screws, braces, or brackets.