Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,967 In Stock 1,509,000 Factory | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.10635 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 5V | - | 0.36V @ 100mA | 300mA | 5 µA | - | Current Limit | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
4,603 In Stock | 1 : $0.25000 Cut Tape (CT) 3,000 : $0.10635 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 3V | - | 0.36V @ 100mA | 300mA | 5 µA | - | Current Limit | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
3,827 In Stock | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.10635 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 1.8V | - | 0.36V @ 100mA | 300mA | 5 µA | - | Current Limit | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
1,412 In Stock 66,000 Factory | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.10635 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 5V | - | 0.36V @ 100mA | 300mA | 5 µA | 85dB (1kHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
1,755 In Stock 57,000 Factory | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.13556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 3.3V | - | 0.36V @ 100mA | 300mA | 5 µA | 85dB (1kHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount, Wettable Flank | 6-UDFN Exposed Pad | U-DFN2020-6 (SWP) (Type UXC) | |||
1,410 In Stock 52,500 Factory | 1 : $0.33000 Cut Tape (CT) 2,500 : $0.13674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 3V | - | 0.36V @ 100mA | 300mA | 5 µA | - | Current Limit | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 | |||
2,611 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.15010 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 3.3V | - | 1.4V @ 300mA | 350mA | 8 µA | 85dB (1kHz) | Current Limit | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
3,377 In Stock 45,000 Factory | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.17906 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 5V | - | 1.4V @ 300mA | 350mA | 8 µA | 85dB (1kHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 6-UDFN Exposed Pad | U-DFN2020-6 (SWP) (Type UXC) | ||
2,334 In Stock 192,000 Factory | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.17906 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 3.3V | - | 1.4V @ 300mA | 350mA | 8 µA | 85dB (1kHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 6-UDFN Exposed Pad | U-DFN2020-6 (SWP) (Type UXC) | ||
1,621 In Stock | 1 : $0.45000 Cut Tape (CT) 2,500 : $0.19508 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 5V | - | 1.4V @ 300mA | 350mA | 8 µA | - | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
6,078 In Stock | 1 : $0.29000 Cut Tape (CT) 3,000 : $0.12098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 1.8V | - | 0.36V @ 100mA | 300mA | 5 µA | - | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | |||
2,814 In Stock | 1 : $0.33000 Cut Tape (CT) 2,500 : $0.13674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 1.8V | - | 0.36V @ 100mA | 300mA | 5 µA | - | Current Limit | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 | |||
2,347 In Stock | 1 : $0.39000 Cut Tape (CT) 2,500 : $0.16598 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 3V | - | 1.4V @ 300mA | 300mA | 8 µA | 85dB (1kHz) | Current Limit | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-243AA | SOT-89-3 | ||
1,711 In Stock | 1 : $0.39000 Cut Tape (CT) 2,500 : $0.16598 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 1.8V | - | 1.4V @ 300mA | 300mA | 8 µA | 85dB (1kHz) | Current Limit | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-243AA | SOT-89-3 | ||
2,500 In Stock | 1 : $0.45000 Cut Tape (CT) 2,500 : $0.19508 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 1.8V | - | 1.4V @ 300mA | 350mA | 8 µA | - | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
1,561 In Stock | 1 : $0.45000 Cut Tape (CT) 2,500 : $0.19508 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 3V | - | 1.4V @ 300mA | 350mA | 8 µA | - | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
2,984 In Stock 75,000 Factory | 1 : $0.33000 Cut Tape (CT) 3,000 : $0.13556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 3.6V | - | 0.36V @ 100mA | 300mA | 5 µA | - | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount, Wettable Flank | 6-UDFN Exposed Pad | U-DFN2020-6 (SWP) (Type UXC) | |||
2,395 In Stock | 1 : $0.33000 Cut Tape (CT) 3,000 : $0.13556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 3.6V | - | 0.36V @ 100mA | 300mA | 5 µA | - | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | |||
3,000 In Stock 90,000 Factory | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.15010 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 3V | - | 1.4V @ 300mA | 350mA | 8 µA | 85dB (1kHz) | Current Limit | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
2,995 In Stock 66,000 Factory | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.15010 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 1.8V | - | 1.4V @ 300mA | 350mA | 8 µA | 85dB (1kHz) | Current Limit | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
2,985 In Stock 75,000 Factory | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.15010 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 3V | - | 1.4V @ 300mA | 350mA | 8 µA | 85dB (1kHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
2,696 In Stock 72,000 Factory | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.15010 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 1.8V | - | 1.4V @ 300mA | 350mA | 8 µA | 85dB (1kHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
2,966 In Stock 81,000 Factory | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.17906 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 1.8V | - | 1.4V @ 300mA | 350mA | 8 µA | 85dB (1kHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 6-UDFN Exposed Pad | U-DFN2020-6 (SWP) (Type UXC) | ||
2,863 In Stock 78,000 Factory | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.17906 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 3V | - | 1.4V @ 300mA | 350mA | 8 µA | 85dB (1kHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 6-UDFN Exposed Pad | U-DFN2020-6 (SWP) (Type UXC) | ||
243 In Stock 15,000 Factory | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.10635 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 3.3V | - | 0.36V @ 100mA | 300mA | 5 µA | 85dB (1kHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |