PPF-GP04SA4B-P300 | |
|---|---|
DigiKey Part Number | 5448-PPF-GP04SA4B-P300-ND |
Manufacturer | |
Manufacturer Product Number | PPF-GP04SA4B-P300 |
Description | ANT GNSS L1 L2 L5 ACTIVE PUCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Puck SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.227GHz, 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.164GHz ~ 1.189GHz, 1.217GHz ~ 1.238GHz, 1.559GHz ~ 1.563GHz, 1.565GHz ~ 1.586GHz, 1.596GHz ~ 1.608GHz | |
Antenna Type | Puck | |
Number of Bands | 5 | |
VSWR | 1.6, 1.4, 1.2, 1.2, 1.3 | |
Return Loss | -12.7dB, -15.6dB, -20.8dB, -20.8dB, -17.7dB | |
Gain | 33dBi, 33dBi, 30dBi, 32dBi, 32dBi | |
Features | Cable - 3m, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.642" (16.30mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.81000 | $35.81 |
| 10 | $34.08100 | $340.81 |
| 25 | $32.50800 | $812.70 |
| 100 | $31.07360 | $3,107.36 |