20 Hz ~ 20 kHz Analog Microphone Electret Condenser 3 V ~ 10 V Omnidirectional ( -44dB ±2dB ) PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Hz ~ 20 kHz Analog Microphone Electret Condenser 3 V ~ 10 V Omnidirectional ( -44dB ±2dB ) PC Pins
CMA-4544PF-W
CMA-4544PF-W
CUI Devices CMEJ Electret Condenser Microphones | Digi-Key Daily

CMA-4544PF-W

DigiKey Part Number
102-1721-ND
Manufacturer
Manufacturer Product Number
CMA-4544PF-W
Description
MIC COND ANLG OMNI -44DB 0.382"D
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 Hz ~ 20 kHz Analog Microphone Electret Condenser 3 V ~ 10 V Omnidirectional (-44dB ±2dB) PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CMA-4544PF-W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Box
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
20 Hz ~ 20 kHz
Sensitivity
-44dB ±2dB
S/N Ratio
60dB
Impedance
2.2 kOhms
Voltage Range
3 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Termination
PC Pins
Size / Dimension
0.382" Dia (9.70mm)
Height (Max)
0.183" (4.65mm)
Shape
Circular
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,329
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$0.76000$0.76
10$0.59100$5.91
25$0.53720$13.43
50$0.50020$25.01
100$0.46600$46.60
300$0.41717$125.15
500$0.39650$198.25
1,000$0.37038$370.38
5,000$0.31717$1,585.85
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.