Adjustable Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 26
Stocking Options
Environmental Options
Media
Exclude
26Results
Search Entry
Applied FiltersRemove All

Showing
of 26
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
LM1084RS-ADJ
IC REG LINEAR POS ADJ 1A TO252-3
TAEJIN
46,526
Marketplace
2,500 : $0.16000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Positive
Adjustable
1
20V
1.25V
18.7V
1.3V @ 1A
1A
10 mA
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
TO-252-3
IC REG LINEAR POS ADJ 1A TO252-3
Texas Instruments
26,448
In Stock
1 : $1.69000
Tube
-
-
Tube
Active
Positive
Adjustable
1
15V
1.25V
13.8V
1.25V @ 1A
1A
5 mA
10 mA
60 ~ 75 dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
NJVMJD32CG
IC REG LINEAR POS ADJ 1A DPAK
onsemi
17,618
In Stock
1 : $0.53000
Cut Tape (CT)
2,500 : $0.23000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.25V
18.8V
1.2V @ 800mA
1A
10 mA
-
73dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
NJVMJD32CG
IC REG LINEAR POS ADJ 1A DPAK
onsemi
0
In Stock
17,000
Marketplace
2,500 : $0.36282
Tape & Reel (TR)
1,010 : $0.30000
Bulk
-
-
Tape & Reel (TR)
Bulk
Obsolete
Positive
Adjustable
1
20V
1.25V
18.8V
1.2V @ 800mA
1A
10 mA
-
73dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
DPAK
IC REG LINEAR POS ADJ 800MA DPAK
STMicroelectronics
14,328
In Stock
1 : $0.47000
Cut Tape (CT)
2,500 : $0.20363
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
15V
1.3V @ 800mA
800mA
5 mA
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
NJVMJD32CG
IC REG LINEAR POS ADJ 1A DPAK
onsemi
11,458
In Stock
This product has a maximum purchase limit
1 : $0.66000
Cut Tape (CT)
2,500 : $0.29119
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.25V
18.8V
1.2V @ 800mA
1A
10 mA
-
73dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
DPAK
IC REG LINEAR POS ADJ 1A DPAK
STMicroelectronics
9,397
In Stock
1 : $0.52000
Cut Tape (CT)
2,500 : $0.23040
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
15V
1.3V @ 1A
1A
5 mA
-
80dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
DPAK
IC REG LINEAR POS ADJ 800MA DPAK
STMicroelectronics
7,725
In Stock
1 : $0.59000
Cut Tape (CT)
2,500 : $0.26501
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
15V
1.2V @ 800mA
800mA
5 mA
-
75dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-252-3
IC REG LIN POS ADJ 800MA TO252-3
Texas Instruments
0
In Stock
6,100
Marketplace
3,000 : $0.28526
Tape & Reel (TR)
477 : $0.63000
Bulk
-
-
Tape & Reel (TR)
Bulk
Obsolete
Positive
Adjustable
1
15V
1.25V
13.7V
1.3V @ 800mA
800mA
-
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
TO-252-3
IC REG LIN POS ADJ 800MA TO252-3
Texas Instruments
5,821
In Stock
1 : $1.56000
Cut Tape (CT)
2,500 : $0.77458
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
13.8V
1.2V @ 800mA
800mA
5 mA
10 mA
75dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
MJD32CTF-ON
IC REG LINEAR POS ADJ 1A TO252
Fairchild Semiconductor
5,000
Marketplace
956 : $0.31000
Bulk
-
-
Bulk
Obsolete
Positive
Adjustable
1
7.5V
1.25V
6.3V
1.2V @ 1A
1A
13 mA
-
72dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
MJD32CTF-ON
IC REG LINEAR POS ADJ 1A TO252
Fairchild Semiconductor
5,000
Marketplace
363 : $0.83000
Bulk
-
-
Bulk
Obsolete
Positive
Adjustable
1
7.5V
1.25V
6.3V
1.2V @ 1A
1A
-
-
72dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
TO-252-3
IC REG LINEAR POS ADJ 1A TO252-3
Texas Instruments
3,911
In Stock
1 : $1.50000
Cut Tape (CT)
2,500 : $0.74249
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
13.8V
1.25V @ 1A
1A
5 mA
10 mA
60 ~ 75 dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
TO-252-3
IC REG LIN POS ADJ 800MA TO252-3
Texas Instruments
3,776
In Stock
1 : $0.99000
Cut Tape (CT)
2,500 : $0.46720
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
13.7V
1.3V @ 800mA
800mA
-
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
TO-252-3
IC REG LIN POS ADJ 800MA TO252-3
Texas Instruments
3,187
In Stock
1 : $1.34000
Cut Tape (CT)
2,500 : $0.65655
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
13.8V
1.2V @ 800mA
800mA
5 mA
10 mA
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
TO-252-3
IC REG LIN POS ADJ 800MA TO252-3
Texas Instruments
0
In Stock
3,000
Marketplace
3,000 : $0.28526
Tape & Reel (TR)
477 : $0.63000
Bulk
-
-
Tape & Reel (TR)
Bulk
Obsolete
Positive
Adjustable
1
15V
1.25V
13.7V
1.3V @ 800mA
800mA
10 mA
-
75dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
AMS1117CD-ADJ
IC REG LINEAR POS ADJ 1A TO252
UMW
2,653
In Stock
1 : $0.46000
Cut Tape (CT)
2,500 : $0.20204
Tape & Reel (TR)
-
-
Cut Tape (CT)
Active
Positive
Adjustable
1
12V
1.25V
-
1.3V @ 1A
1A
10 mA
-
75dB (120Hz)
Current Limit
Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
DPAK
IC REG LINEAR POS ADJ 1A DPAK
onsemi
2,542
In Stock
1 : $0.57000
Cut Tape (CT)
2,500 : $0.24498
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.25V
18.8V
1.2V @ 800mA
1A
-
-
73dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-252 DPAK
IC REG LINEAR POS ADJ 1A TO252
Diodes Incorporated
2,041
In Stock
1 : $0.57000
Cut Tape (CT)
2,500 : $0.25478
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
18V
1.25V
16.65V
1.35V @ 1A
1A
5 mA
-
80dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
2DB1184Q-13
IC REG LINEAR POS ADJ 1A TO252-3
Diodes Incorporated
1,946
In Stock
1 : $0.29000
Cut Tape (CT)
2,500 : $0.12235
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
13.6V
1.4V @ 800mA
1A
5 mA
-
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
2DB1184Q-13
IC REG LINEAR POS ADJ 1A TO252-3
Diodes Incorporated
1,497
In Stock
1 : $0.35000
Cut Tape (CT)
2,500 : $0.14919
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
13.6V
1.4V @ 800mA
1A
5 mA
-
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
2DB1184Q-13
IC REG LINEAR POS ADJ 1A TO252-3
Diodes Incorporated
1,449
In Stock
1 : $0.36000
Cut Tape (CT)
2,500 : $0.15124
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
13.75V
1.25V @ 1A
1A
10 mA
-
75dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
TO-252-3
IC REG LIN POS ADJ 800MA TO252-3
Texas Instruments
837
In Stock
1 : $1.77000
Tube
-
-
Tube
Active
Positive
Adjustable
1
15V
1.25V
13.8V
1.2V @ 800mA
800mA
5 mA
10 mA
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
TO-252-3
IC REG LIN POS ADJ 800MA TO252-3
Texas Instruments
233
In Stock
1 : $1.77000
Tube
-
-
Tube
Active
Positive
Adjustable
1
15V
1.25V
13.8V
1.2V @ 800mA
800mA
5 mA
10 mA
75dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
TO-252-3
IC REG LIN POS ADJ 800MA TO252-3
Texas Instruments
164
In Stock
1 : $0.99000
Cut Tape (CT)
2,500 : $0.46720
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
13.7V
1.3V @ 800mA
800mA
10 mA
-
75dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
Showing
of 26

Adjustable Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.