AD23F23MS1 | |
|---|---|
DigiKey Part Number | 3546-AD23F23MS1-ND |
Manufacturer | |
Manufacturer Product Number | AD23F23MS1 |
Description | 0.8 mm(Female) to 0.8 mm(Male) |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 0.8mm Jack, Female Socket To 0.8mm Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | - | |
Center Gender | Female to Male | |
Convert From (Adapter End) | 0.8mm Jack, Female Socket | |
Convert To (Adapter End) | 0.8mm Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 145 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,016.00000 | $2,016.00 |
| 10 | $1,915.20000 | $19,152.00 |
| 25 | $1,814.40000 | $45,360.00 |
| 50 | $1,713.60000 | $85,680.00 |