Infrared Encoder/Decoder IC Data-Logging, Data Exchange 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2122T-E/SN

DigiKey Part Number
MCP2122T-E/SNTR-ND - Tape & Reel (TR)
MCP2122T-E/SNCT-ND - Cut Tape (CT)
MCP2122T-E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP2122T-E/SN
Description
IC ENCODER/DECODER IRDA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Infrared Encoder/Decoder IC Data-Logging, Data Exchange 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP2122T-E/SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared Encoder/Decoder
Applications
Data-Logging, Data Exchange
Voltage - Supply, Analog
1.8V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,421
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.01000$1.01
25$0.83000$20.75
100$0.80000$80.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$0.80000$2,640.00
Manufacturers Standard Package