Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PREC040SBAN-M71RC

DigiKey Part Number
S1112EC-40-ND
Manufacturer
Manufacturer Product Number
PREC040SBAN-M71RC
Description
CONN HEADER R/A 40POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,749
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.54000$5.40
100$0.45840$45.84
500$0.40916$204.58
1,000$0.38961$389.61
5,000$0.34778$1,738.90
10,000$0.33540$3,354.00
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 39POS 2.54MM
In-Stock: 0
Unit Price: $0.90000
CONN HEADER R/A 38POS 2.54MM
In-Stock: 0
Unit Price: $0.88000
CONN HEADER R/A 37POS 2.54MM
In-Stock: 0
Unit Price: $0.87000
CONN HEADER R/A 36POS 2.54MM
In-Stock: 0
Unit Price: $0.85000
CONN HEADER R/A 35POS 2.54MM
In-Stock: 0
Unit Price: $0.84000