Power Transformers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
VTX-120-006-620
PWR XFMR PCB 3VA 2X120V
Vigortronix
209
Marketplace
1 : $13.95000
Bulk
-
Bulk
Active
Laminated Core
120V, 240V
Parallel 4.5V, Series 9V
333mA
Dual
Dual
No
3VA
PCB
PC Pin
38.00mm L x 32.00mm W
30.00mm
4200Vrms
0.029 lb (13 g)
266 Series
PWR XFMR LAMINATED 4.5VA CHAS MT
Hammond Manufacturing
1
In Stock
128
Factory
1 : $50.34000
Box
-
Box
Active
Laminated Core
117V, 234V
Parallel 4.5V, Series 9V
Parallel 1A, Series 500mA
Dual
Dual
No
4.5VA
Chassis Mount
Wire Leads
60.45mm L x 37.59mm W
36.32mm
2000Vrms
0.2 lb (90.72 g)
VTX-120-5412-424
PWR XFMR PCB 6VA 2X115V
Vigortronix
1
Marketplace
1 : $12.33000
Bulk
-
Bulk
Active
Laminated Core
115V, 230V
Parallel 4.5V, Series 9V
666mA
Dual
Dual
No
6VA
PCB
PC Pin
43.00mm L x 36.00mm W
32.00mm
4200Vrms
0.364 lb (165 g)
Showing
of 3

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.